S-19212B30H-E8T1U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 3,99920 zł
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HSOPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19212B30H-E8T1U

DigiKey Part Number
1662-S-19212B30H-E8T1UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19212B30H-E8T1U
Description
IC REG LINEAR 3V 250MA 8-HSOPA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HSOPA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8.5 µA
Series
PSRR
45dB (100Hz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 105°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
36V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage Dropout (Max)
0.8V @ 250mA
Supplier Device Package
8-HSOPA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-19212D30H-E8T1UABLIC Inc.01662-S-19212D30H-E8T1UTR-ND3,99920 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,51787 zł18 071,48 zł
Manufacturers Standard Package
Unit Price without VAT:4,51787 zł
Unit Price with VAT:5,55698 zł