Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-19405G28A-K8T2U4 | |
|---|---|
DigiKey Part Number | 1662-S-19405G28A-K8T2U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19405G28A-K8T2U4 |
Description | WATCHDOG TIMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TMSOP |
Datasheet | Datasheet |
Category | Reset Active High |
Manufacturer ABLIC Inc. | Reset Timeout 8.7ms Minimum |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Watchdog Circuit | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) |
Voltage - Threshold 2.8V | Supplier Device Package 8-TMSOP |
Output Open Drain or Open Collector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19400A28A-K8T2U4 | ABLIC Inc. | 0 | 1662-S-19400A28A-K8T2U4TR-ND | 6,44226 zł | Parametric Equivalent |
| S-19400C28A-K8T2U4 | ABLIC Inc. | 87 | 1662-S-19400C28A-K8T2U4CT-ND | 11,17000 zł | Parametric Equivalent |
| S-19400H28A-K8T2U4 | ABLIC Inc. | 0 | 1662-S-19400H28A-K8T2U4TR-ND | 5,66119 zł | Parametric Equivalent |
| S-19401G28A-K8T2U4 | ABLIC Inc. | 88 | 1662-S-19401G28A-K8T2U4CT-ND | 11,17000 zł | Parametric Equivalent |
| S-19401H28A-K8T2U4 | ABLIC Inc. | 0 | 1662-S-19401H28A-K8T2U4TR-ND | 5,66119 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,67361 zł | 22 694,44 zł |
| Unit Price without VAT: | 5,67361 zł |
|---|---|
| Unit Price with VAT: | 6,97854 zł |


