Parametric Equivalent

S-19101C20A-N4T2U | |
|---|---|
DigiKey Part Number | 1662-S-19101C20A-N4T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19101C20A-N4T2U |
Description | S-19101C20A-N4T2U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer ABLIC Inc. | Reset Timeout 10ms Minimum |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-82A, SOT-343 |
Voltage - Threshold 2V | Supplier Device Package SC-82AB |
Output Push-Pull, Totem Pole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19100C20A-N4T2U | ABLIC Inc. | 0 | 1662-S-19100C20A-N4T2UTR-ND | 1,96584 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,96584 zł | 5 897,52 zł |
| 6 000 | 1,92104 zł | 11 526,24 zł |
| 9 000 | 1,89862 zł | 17 087,58 zł |
| 15 000 | 1,87375 zł | 28 106,25 zł |
| Unit Price without VAT: | 1,96584 zł |
|---|---|
| Unit Price with VAT: | 2,41798 zł |


