
S-19100N30H-I4T1U | |
|---|---|
DigiKey Part Number | 1662-S-19100N30H-I4T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19100N30H-I4T1U |
Description | S-19100N30H-I4T1U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-4A |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer ABLIC Inc. | Reset Timeout 12ms Minimum |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 4-SMD, Flat Leads |
Voltage - Threshold 3V | Supplier Device Package SNT-4A |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,68062 zł | 8 403,10 zł |
| 10 000 | 1,64598 zł | 16 459,80 zł |
| 15 000 | 1,62864 zł | 24 429,60 zł |
| Unit Price without VAT: | 1,68062 zł |
|---|---|
| Unit Price with VAT: | 2,06716 zł |

