
S-19100N16H-N4T2U | |
|---|---|
DigiKey Part Number | 1662-S-19100N16H-N4T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19100N16H-N4T2U |
Description | S-19100N16H-N4T2U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer ABLIC Inc. | Reset Timeout 12ms Minimum |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-82A, SOT-343 |
Voltage - Threshold 1.6V | Supplier Device Package SC-82AB |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,71081 zł | 5 132,43 zł |
| 6 000 | 1,67084 zł | 10 025,04 zł |
| 9 000 | 1,65081 zł | 14 857,29 zł |
| 15 000 | 1,62864 zł | 24 429,60 zł |
| 21 000 | 1,61567 zł | 33 929,07 zł |
| Unit Price without VAT: | 1,71081 zł |
|---|---|
| Unit Price with VAT: | 2,10430 zł |

