Parametric Equivalent

S-19212DC0A-V5T2U | |
|---|---|
DigiKey Part Number | 1662-S-19212DC0A-V5T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19212DC0A-V5T2U |
Description | IC REG LINEAR 12V 250MA TO252-5S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-252-5S |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8.5 µA |
Series | PSRR 30dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 36V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 12V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage Dropout (Max) 0.8V @ 250mA | Supplier Device Package TO-252-5S |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19212BC0A-V5T2U | ABLIC Inc. | 0 | 1662-S-19212BC0A-V5T2UTR-ND | 4,80543 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,80543 zł | 19 221,72 zł |
| Unit Price without VAT: | 4,80543 zł |
|---|---|
| Unit Price with VAT: | 5,91068 zł |


