Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-13R1F37-M5T1U3 | |
|---|---|
DigiKey Part Number | S-13R1F37-M5T1U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-13R1F37-M5T1U3 |
Description | IC REG LINEAR 3.7V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 9 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Overcurrent, Reverse Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.7V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.23V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-13R1A37-M5T1U3 | ABLIC Inc. | 0 | S-13R1A37-M5T1U3-ND | 2,30594 zł | Parametric Equivalent |
| S-13R1B37-M5T1U3 | ABLIC Inc. | 2 628 | 1662-3188-1-ND | 4,49000 zł | Parametric Equivalent |
| S-13R1C37-M5T1U3 | ABLIC Inc. | 0 | S-13R1C37-M5T1U3-ND | 2,30594 zł | Parametric Equivalent |
| S-13R1D37-M5T1U3 | ABLIC Inc. | 0 | S-13R1D37-M5T1U3-ND | 2,30594 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97456 zł | 2 923,68 zł |
| 6 000 | 0,94937 zł | 5 696,22 zł |
| 9 000 | 0,93676 zł | 8 430,84 zł |
| 15 000 | 0,92279 zł | 13 841,85 zł |
| 21 000 | 0,91462 zł | 19 207,02 zł |
| 30 000 | 0,90677 zł | 27 203,10 zł |
| Unit Price without VAT: | 0,97456 zł |
|---|---|
| Unit Price with VAT: | 1,19871 zł |


