Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-13A1E2J-E6T1U3 | |
|---|---|
DigiKey Part Number | S-13A1E2J-E6T1U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-13A1E2J-E6T1U3 |
Description | IC REG LINEAR 2.85V 1A 6-HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Inrush Current Limit, Over Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package 6-HSOP |
Voltage Dropout (Max) 0.1V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-13A1A2J-E6T1U3 | ABLIC Inc. | 0 | S-13A1A2J-E6T1U3-ND | 3,36214 zł | Parametric Equivalent |
| S-13A1B2J-E6T1U3 | ABLIC Inc. | 0 | S-13A1B2J-E6T1U3-ND | 3,36214 zł | Parametric Equivalent |
| S-13A1C2J-E6T1U3 | ABLIC Inc. | 0 | S-13A1C2J-E6T1U3-ND | 3,36214 zł | Parametric Equivalent |
| S-13A1D2J-E6T1U3 | ABLIC Inc. | 0 | S-13A1D2J-E6T1U3-ND | 3,36214 zł | Parametric Equivalent |
| S-13A1F2J-E6T1U3 | ABLIC Inc. | 0 | S-13A1F2J-E6T1U3-ND | 3,36214 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,99536 zł | 11 981,44 zł |
| 8 000 | 2,93659 zł | 23 492,72 zł |
| 12 000 | 2,90716 zł | 34 885,92 zł |
| Unit Price without VAT: | 2,99536 zł |
|---|---|
| Unit Price with VAT: | 3,68429 zł |


