


S-13A1D12-U5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3184-2-ND - Tape & Reel (TR) 1662-3184-1-ND - Cut Tape (CT) 1662-3184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-13A1D12-U5T1U3 |
Description | IC REG LINEAR 1.2V 1A SOT89-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Inrush Current Limit, Over Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.38V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 zł | 6,25 zł |
| 10 | 4,58500 zł | 45,85 zł |
| 25 | 4,16680 zł | 104,17 zł |
| 100 | 3,70750 zł | 370,75 zł |
| 250 | 3,48868 zł | 872,17 zł |
| 500 | 3,35676 zł | 1 678,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,24817 zł | 3 248,17 zł |
| 2 000 | 3,15878 zł | 6 317,56 zł |
| 3 000 | 3,11401 zł | 9 342,03 zł |
| 5 000 | 3,06444 zł | 15 322,20 zł |
| 7 000 | 3,03544 zł | 21 248,08 zł |
| 10 000 | 3,00756 zł | 30 075,60 zł |
| Unit Price without VAT: | 6,25000 zł |
|---|---|
| Unit Price with VAT: | 7,68750 zł |

