Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-13A1A28-E6T1U3 | |
|---|---|
DigiKey Part Number | 1662-3144-2-ND - Tape & Reel (TR) 1662-3144-1-ND - Cut Tape (CT) 1662-3144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-13A1A28-E6T1U3 |
Description | IC REG LINEAR 2.8V 1A 6-HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Inrush Current Limit, Over Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 6-HSOP |
Voltage Dropout (Max) 0.1V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-13A1B28-E6T1U3 | ABLIC Inc. | 0 | S-13A1B28-E6T1U3-ND | 2,99536 zł | Parametric Equivalent |
| S-13A1C28-E6T1U3 | ABLIC Inc. | 0 | S-13A1C28-E6T1U3-ND | 3,36214 zł | Parametric Equivalent |
| S-13A1D28-E6T1U3 | ABLIC Inc. | 0 | S-13A1D28-E6T1U3-ND | 3,36214 zł | Parametric Equivalent |
| S-13A1E28-E6T1U3 | ABLIC Inc. | 0 | S-13A1E28-E6T1U3-ND | 3,36214 zł | Parametric Equivalent |
| S-13A1F28-E6T1U3 | ABLIC Inc. | 0 | S-13A1F28-E6T1U3-ND | 2,99536 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 zł | 6,25 zł |
| 10 | 4,58500 zł | 45,85 zł |
| 25 | 4,16680 zł | 104,17 zł |
| 100 | 3,70750 zł | 370,75 zł |
| 250 | 3,48868 zł | 872,17 zł |
| 500 | 3,35676 zł | 1 678,38 zł |
| 1 000 | 3,34031 zł | 3 340,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,08523 zł | 12 340,92 zł |
| 8 000 | 3,02468 zł | 24 197,44 zł |
| Unit Price without VAT: | 6,25000 zł |
|---|---|
| Unit Price with VAT: | 7,68750 zł |


