Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1335A28-N4T1U3

DigiKey Part Number
1662-3106-2-ND - Tape & Reel (TR)
1662-3106-1-ND - Cut Tape (CT)
1662-3106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1335A28-N4T1U3
Description
IC REG LINEAR 2.8V 150MA SC-82AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
54 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Overcurrent, Soft-Start
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-82A, SOT-343
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SC-82AB
Voltage Dropout (Max)
0.103V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,06000 zł4,06 zł
102,93000 zł29,30 zł
252,64560 zł66,14 zł
1002,33580 zł233,58 zł
2502,18764 zł546,91 zł
5002,09832 zł1 049,16 zł
1 0002,04923 zł2 049,23 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,93398 zł5 801,94 zł
6 0001,88954 zł11 337,24 zł
9 0001,86730 zł16 805,70 zł
15 0001,84264 zł27 639,60 zł
Manufacturers Standard Package
Unit Price without VAT:4,06000 zł
Unit Price with VAT:4,99380 zł