S-1333B2J-A4T1U3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 2,11240 zł
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 1,85044 zł
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 2,11240 zł
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 1,85044 zł
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 2,11240 zł
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA HSNT-4-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA HSNT-4-A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1333B2J-A4T1U3

DigiKey Part Number
S-1333B2J-A4T1U3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1333B2J-A4T1U3
Description
IC REG LIN 2.85V 300MA HSNT-4-A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA HSNT-4-A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
38 µA
Packaging
Tape & Reel (TR)
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Overcurrent, Thermal Shutdown
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-SMD, Flat Leads Exposed Pad
Voltage - Output (Min/Fixed)
2.85V
Supplier Device Package
HSNT-4-A
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.31V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1333B2J-A4T2U3ABLIC Inc.0S-1333B2J-A4T2U3-ND2,11240 złParametric Equivalent
S-1333C2J-A4T1U3ABLIC Inc.0S-1333C2J-A4T1U3-ND1,85044 złParametric Equivalent
S-1333C2J-A4T2U3ABLIC Inc.0S-1333C2J-A4T2U3-ND2,11240 złParametric Equivalent
S-1333D2J-A4T1U3ABLIC Inc.0S-1333D2J-A4T1U3-ND1,85044 złParametric Equivalent
S-1333D2J-A4T2U3ABLIC Inc.0S-1333D2J-A4T2U3-ND2,11240 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,11240 zł21 124,00 zł
Manufacturers Standard Package
Unit Price without VAT:2,11240 zł
Unit Price with VAT:2,59825 zł