



S-1315D2J-A6T2U3 | |
|---|---|
DigiKey Part Number | S-1315D2J-A6T2U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1315D2J-A6T2U3 |
Description | IC REG LIN 2.85V 200MA HSNT-6-B |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA HSNT-6-B |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 13 µA |
Packaging Tape & Reel (TR) | PSRR 55dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-SMD, Flat Leads Exposed Pad |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package HSNT-6-B |
Voltage Dropout (Max) 0.28V @ 200mA | Base Product Number |

