


S-1313B33-N4T1U3 | |
|---|---|
DigiKey Part Number | 1662-S-1313B33-N4T1U3TR-ND - Tape & Reel (TR) 1662-S-1313B33-N4T1U3CT-ND - Cut Tape (CT) 1662-S-1313B33-N4T1U3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313B33-N4T1U3 |
Description | IC REG LINEAR 3.3V 200MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-82AB |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.32V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.35 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Overcurrent, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82A, SOT-343 |
Voltage - Input (Max) 5.5V | Supplier Device Package SC-82AB |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 zł | 4,49 zł |
| 10 | 3,24200 zł | 32,42 zł |
| 25 | 2,93440 zł | 73,36 zł |
| 100 | 2,59510 zł | 259,51 zł |
| 250 | 2,43312 zł | 608,28 zł |
| 500 | 2,33552 zł | 1 167,76 zł |
| 1 000 | 2,29097 zł | 2 290,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,15587 zł | 6 467,61 zł |
| 6 000 | 2,10730 zł | 12 643,80 zł |
| 9 000 | 2,08297 zł | 18 746,73 zł |
| 15 000 | 2,05602 zł | 30 840,30 zł |
| Unit Price without VAT: | 4,49000 zł |
|---|---|
| Unit Price with VAT: | 5,52270 zł |

