Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-82AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1313A18-N4T1U3

DigiKey Part Number
S-1313A18-N4T1U3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1313A18-N4T1U3
Description
IC REG LINEAR 1.8V 200MA SC-82AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-82AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.58V @ 100mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
1.35 µA
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Active
Protection Features
Overcurrent, Thermal Shutdown
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-82A, SOT-343
Voltage - Input (Max)
5.5V
Supplier Device Package
SC-82AB
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,09309 zł6 279,27 zł
6 0002,04592 zł12 275,52 zł
9 0002,02231 zł18 200,79 zł
15 0001,99614 zł29 942,10 zł
Manufacturers Standard Package
Unit Price without VAT:2,09309 zł
Unit Price with VAT:2,57450 zł