


S-1167B50-M5T1U | |
|---|---|
DigiKey Part Number | 1662-1389-2-ND - Tape & Reel (TR) 1662-1389-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-1167B50-M5T1U |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 nA |
Series | Current - Supply (Max) 16 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.21V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 zł | 2,94 zł |
| 10 | 2,11100 zł | 21,11 zł |
| 25 | 1,89880 zł | 47,47 zł |
| 100 | 1,66650 zł | 166,65 zł |
| 250 | 1,55584 zł | 388,96 zł |
| 500 | 1,48904 zł | 744,52 zł |
| 1 000 | 1,43406 zł | 1 434,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36612 zł | 4 098,36 zł |
| 6 000 | 1,33288 zł | 7 997,28 zł |
| 9 000 | 1,31623 zł | 11 846,07 zł |
| 15 000 | 1,29779 zł | 19 466,85 zł |
| 21 000 | 1,28701 zł | 27 027,21 zł |
| Unit Price without VAT: | 2,94000 zł |
|---|---|
| Unit Price with VAT: | 3,61620 zł |

