S-1122B46MC-L9FTFG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 1,58153 zł
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 1,45000 zł
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: 1,58153 zł
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1122B46MC-L9FTFG

DigiKey Part Number
S-1122B46MC-L9FTFG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1122B46MC-L9FTFG
Description
IC REG LINEAR 4.6V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
90 µA
Packaging
Tape & Reel (TR)
PSRR
80dB (1kHz)
Part Status
Not For New Designs
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
4.6V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.26V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1112B46MC-L7FTFUABLIC Inc.0S-1112B46MC-L7FTFU-ND1,58153 złParametric Equivalent
S-1122B46MC-L9FTFUABLIC Inc.0S-1122B46MC-L9FTFU-ND1,45000 złParametric Equivalent
S-T111B46MC-OHFTFUABLIC Inc.0S-T111B46MC-OHFTFU-ND1,58153 złParametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,45000 zł4 350,00 zł
6 0001,41509 zł8 490,54 zł
9 0001,39761 zł12 578,49 zł
15 0001,37824 zł20 673,60 zł
21 0001,36693 zł28 705,53 zł
Manufacturers Standard Package
Unit Price without VAT:1,45000 zł
Unit Price with VAT:1,78350 zł