Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1009C43I-N4T1U | |
|---|---|
DigiKey Part Number | 1662-2875-2-ND - Tape & Reel (TR) 1662-2875-1-ND - Cut Tape (CT) 1662-2875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009C43I-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Voltage - Threshold 4.3V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Voltage Detector | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000C43-N4T1G | ABLIC Inc. | 0 | S-1000C43-N4T1G-ND | 1,48752 zł | Parametric Equivalent |
| S-1000C43-N4T1U | ABLIC Inc. | 0 | 1662-1028-2-ND | 1,36612 zł | Parametric Equivalent |
| S-80843CLNB-B64T2G | ABLIC Inc. | 0 | S-80843CLNB-B64T2G-ND | 1,32167 zł | Parametric Equivalent |
| S-80843CLNB-B64T2U | ABLIC Inc. | 0 | S-80843CLNB-B64T2U-ND | 1,32167 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,63130 zł | 4 893,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 zł | 3,52 zł |
| 10 | 3,15600 zł | 31,56 zł |
| 25 | 2,99600 zł | 74,90 zł |
| 100 | 2,46080 zł | 246,08 zł |
| Unit Price without VAT: | 3,52000 zł |
|---|---|
| Unit Price with VAT: | 4,32960 zł |


