Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1003CA47I-M5T1U | |
|---|---|
DigiKey Part Number | S-1003CA47I-M5T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1003CA47I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Threshold 4.7V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1003CB47I-M5T1U | ABLIC Inc. | 0 | S-1003CB47I-M5T1U-ND | 1,68107 zł | Parametric Equivalent |
| S-80847CLMC-B68T2G | ABLIC Inc. | 0 | S-80847CLMC-B68T2G-ND | 1,43776 zł | Parametric Equivalent |
| S-80847CLMC-B68T2U | ABLIC Inc. | 0 | S-80847CLMC-B68T2U-ND | 1,32167 zł | Parametric Equivalent |
| XC6118C47AMR-G | Torex Semiconductor Ltd | 0 | XC6118C47AMR-G-ND | 1,19444 zł | Parametric Equivalent |
| XC6118C47BMR-G | Torex Semiconductor Ltd | 0 | XC6118C47BMR-G-ND | 1,19444 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68107 zł | 5 043,21 zł |
| Unit Price without VAT: | 1,68107 zł |
|---|---|
| Unit Price with VAT: | 2,06772 zł |



