Parametric Equivalent
Parametric Equivalent

S-1000N15-I4T1U | |
|---|---|
DigiKey Part Number | 1662-2853-2-ND - Tape & Reel (TR) 1662-2853-1-ND - Cut Tape (CT) 1662-2853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1000N15-I4T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-4A |
Datasheet | Datasheet |
Category | Voltage - Threshold 1.5V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1009N15I-I4T1U | ABLIC Inc. | 0 | 1662-1185-2-ND | 1,46732 zł | Parametric Equivalent |
| S-80815CNPF-B8ATFU | ABLIC Inc. | 0 | S-80815CNPF-B8ATFU-ND | 1,43776 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,48752 zł | 7 437,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 zł | 3,23 zł |
| 10 | 2,87600 zł | 28,76 zł |
| 25 | 2,73200 zł | 68,30 zł |
| Unit Price without VAT: | 3,23000 zł |
|---|---|
| Unit Price with VAT: | 3,97290 zł |


