
S-1000C20-M5T1U | |
|---|---|
DigiKey Part Number | 1662-2849-2-ND - Tape & Reel (TR) 1662-2849-1-ND - Cut Tape (CT) 1662-2849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1000C20-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Threshold 2V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1009C20I-M5T1U | ABLIC Inc. | 2 985 | 1662-2271-1-ND | 3,30000 zł | Parametric Equivalent |
| S-80820CLMC-B6FT2U | ABLIC Inc. | 539 | 1662-S-80820CLMC-B6FT2UCT-ND | 2,94000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 zł | 3,05 zł |
| 10 | 2,17200 zł | 21,72 zł |
| 25 | 1,95640 zł | 48,91 zł |
| 100 | 1,71680 zł | 171,68 zł |
| 250 | 1,60252 zł | 400,63 zł |
| 500 | 1,53370 zł | 766,85 zł |
| 1 000 | 1,47787 zł | 1 477,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40710 zł | 4 221,30 zł |
| 6 000 | 1,37286 zł | 8 237,16 zł |
| 9 000 | 1,35571 zł | 12 201,39 zł |
| 15 000 | 1,33673 zł | 20 050,95 zł |
| 21 000 | 1,32563 zł | 27 838,23 zł |
| Unit Price without VAT: | 3,05000 zł |
|---|---|
| Unit Price with VAT: | 3,75150 zł |

