
CLV6A-FKB-CK1P1G1BB7R3R3 | |
|---|---|
DigiKey Part Number | CLV6A-FKB-CK1P1G1BB7R3R3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLV6A-FKB-CK1P1G1BB7R3R3 |
Description | LED RGB CLEAR 6PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621.5nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lens Size 4.20mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 3.2V Green, 3.2V Blue |
Packaging Tape & Reel (TR) | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 6-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 5.50mm L x 5.50mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |

