TL16C550CPTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMX320F28027PTA

DigiKey Part Number
296-24123-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TMX320F28027PTA
Description
IC MCU 32BIT 64KB FLASH 48LQFP
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 64KB (32K x 16) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TMX320F28027PTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit
Speed
60MHz
Connectivity
I2C, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
6K x 16
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.995V
Data Converters
A/D 13x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.