
SML-LX3939RGBC-TR | |
|---|---|
DigiKey Part Number | 67-2086-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-LX3939RGBC-TR |
Description | LED TITANBRITE RGB 626/525/470 |
Customer Reference | |
Detailed Description | LED Lighting Color TitanBrite™ Red, Green, Blue (RGB) 626nm Red, 525nm Green, 470nm Blue 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 300mA Red, 350mA Green, 350mA Blue |
Mfr | Luminous Flux @ Current/Temperature 25lm Red, 35lm Green, 8lm Blue |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 6-SMD, No Lead Exposed Pad |
Wavelength 626nm Red, 525nm Green, 470nm Blue | Supplier Device Package SMD |
Current - Test 350mA Red, 350mA Green, 350mA Blue | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Voltage - Forward (Vf) (Typ) 2.1V Red, 3.5V Green, 3.5V Blue | Height - Seated (Max) 0.096" (2.45mm) |
Lumens/Watt @ Current - Test 34 lm/W Red, 29 lm/W Green, 7 lm/W Blue |

