
RDK-131 | |
|---|---|
DigiKey Part Number | 596-1127-ND |
Manufacturer | |
Manufacturer Product Number | RDK-131 |
Description | EVAL BOARD FOR LNK306DN |
Customer Reference | |
Detailed Description | LNK306DN LinkSwitch®-TN 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer Power Integrations | Voltage - Output 10V |
Series | Voltage - Input 85 ~ 265 VAC |
Packaging Box | Contents Board(s), Accessories |
Part Status Obsolete | Utilized IC / Part LNK306DN |
Current - Output / Channel 300mA |


