
T-51750GD065J-LW-AQN | |
|---|---|
DigiKey Part Number | 73-1365-ND |
Manufacturer | |
Manufacturer Product Number | T-51750GD065J-LW-AQN |
Description | GRAPHIC DISPLAY TFT RGB 6.5" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 6.5" (165.10mm) 640 x 480 (VGA) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 6.5" (165.10mm) |
Manufacturer Kyocera International, Inc. | Viewing Area 132.50mm W x 99.40mm H |
Packaging Box | Backlight LED - White |
Part Status Discontinued at DigiKey | Dot Pixels 640 x 480 (VGA) |
Display Type TFT - Color | Interface Parallel, 18-Bit (RGB) |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive | Dot Pitch 0.21mm W x 0.21mm H |

