MSP430FG4618IZQWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4 918
Unit Price: 149,94000 zł
Datasheet
MSP430 CPUX MSP430x4xx Microcontroller IC 16-Bit 8MHz 116KB (116K x 8 + 256B) FLASH 113-BGA Microstar Junior (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FG4618IZQWR

DigiKey Part Number
296-24728-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430FG4618IZQWR
Description
IC MCU 16BIT 116KB FLASH 113BGA
Customer Reference
Detailed Description
MSP430 CPUX MSP430x4xx Microcontroller IC 16-Bit 8MHz 116KB (116K x 8 + 256B) FLASH 113-BGA Microstar Junior (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FG4618IZQWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 12x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPUX
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
8MHz
Supplier Device Package
113-BGA Microstar Junior (7x7)
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Package / Case
113-VFBGA
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Base Product Number
Number of I/O
80
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSP430FG4618IPZRTexas Instruments4 918296-41336-1-ND149,94000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types