
MSP430F2001IPWR | |
|---|---|
DigiKey Part Number | 296-19686-2-ND - Tape & Reel (TR) 296-19686-1-ND - Cut Tape (CT) 296-19686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2001IPWR |
Description | IC MCU 16BIT 1KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2001IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 zł | 6,60 zł |
| 10 | 4,85000 zł | 48,50 zł |
| 25 | 4,41080 zł | 110,27 zł |
| 100 | 3,92920 zł | 392,92 zł |
| 250 | 3,69964 zł | 924,91 zł |
| 500 | 3,56120 zł | 1 780,60 zł |
| 1 000 | 3,44734 zł | 3 447,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,35358 zł | 6 707,16 zł |
| 4 000 | 3,27645 zł | 13 105,80 zł |
| 6 000 | 3,23782 zł | 19 426,92 zł |
| 10 000 | 3,19501 zł | 31 950,10 zł |
| Unit Price without VAT: | 6,60000 zł |
|---|---|
| Unit Price with VAT: | 8,11800 zł |


