Accelerometer X, Y Axis ±112.5g (X), ±56.3g (Y) 400Hz 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA3202KEGR2

DigiKey Part Number
MMA3202KEGR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA3202KEGR2
Description
ACCEL 112.5G/56.3G ANALOG 20SOIC
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±112.5g (X), ±56.3g (Y) 400Hz 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MMA3202KEGR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Voltage
Manufacturer
NXP USA Inc.
Voltage - Supply
4.75V ~ 5.25V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Type
Analog
Mounting Type
Surface Mount
Axis
X, Y
Package / Case
20-SOIC (0.295", 7.50mm Width)
Acceleration Range
±112.5g (X), ±56.3g (Y)
Supplier Device Package
20-SOIC
Sensitivity (mV/g)
20 (X), 40 (Y)
Base Product Number
Bandwidth
400Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.