
MAX6877ETG+ | |
|---|---|
DigiKey Part Number | MAX6877ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6877ETG+ |
Description | IC SUPERVISOR 3 CHANNEL 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6877ETG+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Sequencer | Package / Case 24-WFQFN Exposed Pad |
Number of Voltages Monitored 3 | Supplier Device Package 24-TQFN (4x4) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,58000 zł | 28,58 zł |
| 10 | 22,11900 zł | 221,19 zł |
| 75 | 19,03320 zł | 1 427,49 zł |
| 150 | 18,31573 zł | 2 747,36 zł |
| 300 | 17,72513 zł | 5 317,54 zł |
| 525 | 17,32558 zł | 9 095,93 zł |
| 1 050 | 16,91024 zł | 17 755,75 zł |
| Unit Price without VAT: | 28,58000 zł |
|---|---|
| Unit Price with VAT: | 35,15340 zł |

