Similar

LSM303CTR | |
|---|---|
DigiKey Part Number | 497-14085-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSM303CTR |
Description | IMU ACCEL/MAG I2C/SPI 12LGA |
Customer Reference | |
Detailed Description | Accelerometer, Magnetometer, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM303CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Magnetometer, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-VFLGA Module | |
Supplier Device Package | 12-LGA (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |





