


LRTBGFTG-T7AW-1+V7A7-29+R5T9-49-20-L-ZB | |
|---|---|
DigiKey Part Number | 475-LRTBGFTG-T7AW-1+V7A7-29+R5T9-49-20-L-ZBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRTBGFTG-T7AW-1+V7A7-29+R5T9-49-20-L-ZB |
Description | LED MULTILED RGB DIFF 6PLCC |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm, 528nm, 470nm LED Indication - Discrete 2.05V Red, 3.2V Blue, 3.2V Green 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 632nm, 523nm, 465nm |
Color | Package / Case 6-SMD, J-Lead |
Millicandela Rating | Supplier Device Package |
Lens Style Square with Flat Top | Size / Dimension 3.30mm L x 3.00mm W |
Lens Size 2.80mm x 2.50mm | Height (Max) 2.00mm |
Voltage - Forward (Vf) (Typ) 2.05V Red, 3.2V Blue, 3.2V Green |

