
LD W5AM-3T3U-35-Z | |
|---|---|
DigiKey Part Number | 475-LDW5AM-3T3U-35-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD W5AM-3T3U-35-Z |
Description | LED DRAGON PLUS BLUE 455NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Golden DRAGON® Plus Blue 455nm (449nm ~ 461nm) 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 493mW (355mW ~ 630mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 170° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, Gull Wing |
Color | Supplier Device Package SMD |
Wavelength 455nm (449nm ~ 461nm) | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Thermal Resistance of Package 6.5°C/W |
Current - Max 1A |


