LED Lighting Color Golden DRAGON® Plus Blue 468nm (459nm ~ 476nm) 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB W5AM-GYHY-25-0-350-R18-Z

DigiKey Part Number
475-LBW5AM-GYHY-25-0-350-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB W5AM-GYHY-25-0-350-R18-Z
Description
LED DRAGON PLUS BLUE 468NM SMD
Customer Reference
Detailed Description
LED Lighting Color Golden DRAGON® Plus Blue 468nm (459nm ~ 476nm) 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
1A
Mfr
Luminous Flux @ Current/Temperature
30lm (21lm ~ 39lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
170°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
2-SMD, Gull Wing
Wavelength
468nm (459nm ~ 476nm)
Supplier Device Package
SMD
Current - Test
350mA
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)
Voltage - Forward (Vf) (Typ)
3.2V
Height - Seated (Max)
0.122" (3.10mm)
Lumens/Watt @ Current - Test
27 lm/W
Thermal Resistance of Package
6.5°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.