Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELSW-E71B1-0LPNM-CB7B8 | |
|---|---|
DigiKey Part Number | 1080-1298-2-ND - Tape & Reel (TR) 1080-1298-1-ND - Cut Tape (CT) 1080-1298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELSW-E71B1-0LPNM-CB7B8 |
Description | LED SHWO BLUE 465NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SHWO Blue 465nm (460nm ~ 470nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 19lm (17lm ~ 20lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 465nm (460nm ~ 470nm) | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Current - Test 350mA | Height - Seated (Max) 0.088" (2.23mm) |
Voltage - Forward (Vf) (Typ) 3.25V | Thermal Resistance of Package 10°C/W |
Lumens/Watt @ Current - Test 17 lm/W | Base Product Number |
Current - Max 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELSW-E81B1-0LPNM-CB7B8 | Everlight Electronics Co Ltd | 0 | 1080-ELSW-E81B1-0LPNM-CB7B8-ND | 7,48906 zł | Parametric Equivalent |
| XPCBLU-L1-0000-00U02 | Cree LED | 0 | XPCBLU-L1-0000-00U02-ND | 7,38628 zł | Parametric Equivalent |
| XPCBLU-L1-0000-00U05 | Cree LED | 0 | XPCBLU-L1-0000-00U05-ND | 7,38628 zł | Parametric Equivalent |
| XPCBLU-L1-0000-00V02 | Cree LED | 0 | XPCBLU-L1-0000-00V02-ND | 5,73810 zł | Parametric Equivalent |
| XPCBLU-L1-0000-00V05 | Cree LED | 0 | XPCBLU-L1-0000-00V05-ND | 5,73810 zł | Parametric Equivalent |



