
CC2650F128RGZT | |
|---|---|
DigiKey Part Number | 296-39656-2-ND - Tape & Reel (TR) 296-39656-1-ND - Cut Tape (CT) 296-39656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2650F128RGZT |
Description | IC RF TXRX+MCU 802.15.4 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth 6LoWPAN, Bluetooth v5.1, Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2650F128RGZT Models |
Category | Sensitivity -100dBm |
Mfr | Memory Size 128kB Flash, 28kB SRAM |
Series | Serial Interfaces I2C, I2S, JTAG, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 31 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 5.9mA ~ 6.1mA |
Type TxRx + MCU | Current - Transmitting 6.1mA ~ 9.1mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation DSSS, O-QPSK, GFSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-VQFN (7x7) |
Data Rate (Max) 1Mbps | Base Product Number |
Power - Output 5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,94000 zł | 27,94 zł |
| 10 | 24,23400 zł | 242,34 zł |
| 25 | 22,94240 zł | 573,56 zł |
| 100 | 21,16780 zł | 2 116,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,51888 zł | 4 879,72 zł |
| 500 | 18,79016 zł | 9 395,08 zł |
| 750 | 18,38360 zł | 13 787,70 zł |
| 1 250 | 18,11573 zł | 22 644,66 zł |
| Unit Price without VAT: | 27,94000 zł |
|---|---|
| Unit Price with VAT: | 34,36620 zł |





