IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2640F128RGZT

DigiKey Part Number
296-39655-2-ND - Tape & Reel (TR)
296-39655-1-ND - Cut Tape (CT)
296-39655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2640F128RGZT
Description
IC RF TXRX+MCU BLE 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2640F128RGZT Models
Product Attributes
Filter Similar Products
Category
Sensitivity
-97dBm
Mfr
Memory Size
128kB Flash, 28kB SRAM
Series
Serial Interfaces
I2C, I2S, JTAG, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
31
Part Status
Active
Voltage - Supply
1.8V ~ 3.8V
DigiKey Programmable
Not Verified
Current - Receiving
5.9mA ~ 6.1mA
Type
TxRx + MCU
Current - Transmitting
6.1mA ~ 9.1mA
RF Family/Standard
Bluetooth
Operating Temperature
-40°C ~ 85°C
Protocol
Mounting Type
Surface Mount
Modulation
DSSS, O-QPSK, GFSK
Package / Case
48-VFQFN Exposed Pad
Frequency
Supplier Device Package
48-VQFN (7x7)
Data Rate (Max)
1Mbps
Base Product Number
Power - Output
5dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 374
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
128,51000 zł28,51 zł
1024,71200 zł247,12 zł
2523,39480 zł584,87 zł
10021,58610 zł2 158,61 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
25019,90568 zł4 976,42 zł
50019,16324 zł9 581,62 zł
75018,74909 zł14 061,82 zł
1 25018,50836 zł23 135,45 zł
Manufacturers Standard Package
Unit Price without VAT:28,51000 zł
Unit Price with VAT:35,06730 zł