
BQ51025YFPT | |
|---|---|
DigiKey Part Number | 296-38446-2-ND - Tape & Reel (TR) 296-38446-1-ND - Cut Tape (CT) 296-38446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51025YFPT |
Description | IC WIRELESS PWR RCVR 42-DSBGA |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 42-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ51025YFPT Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 42-XFBGA, DSBGA |
Part Status Not For New Designs | Supplier Device Package 42-DSBGA |
Applications Wireless Power Receiver | Base Product Number |
Voltage - Supply 4V ~ 11V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ51222YFPT | Texas Instruments | 154 | 296-44742-1-ND | 4,32000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,99000 zł | 31,99 zł |
| 10 | 27,75700 zł | 277,57 zł |
| 25 | 26,28480 zł | 657,12 zł |
| 100 | 24,26300 zł | 2 426,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,05220 zł | 5 763,05 zł |
| 500 | 22,19746 zł | 11 098,73 zł |
| 750 | 21,72080 zł | 16 290,60 zł |
| 1 250 | 21,14352 zł | 26 429,40 zł |
| Unit Price without VAT: | 31,99000 zł |
|---|---|
| Unit Price with VAT: | 39,34770 zł |


