Direct

AK639-3-R | |
|---|---|
DigiKey Part Number | AE10259-ND |
Manufacturer | |
Manufacturer Product Number | AK639-3-R |
Description | CBL DVI-D SGL M TO HDMI-A M 3M |
Customer Reference | |
Detailed Description | Cable Assembly 9.8' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer Assmann WSW Components | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Obsolete | Color Black |
1st Connector Type DVI-D Single Link, Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage Multi Media |
Length 9.8' (3.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741-20010-00300 | CNC Tech | 95 | 1175-1163-ND | 79,68000 zł | Direct |



