Similar




ADIS16305AMLZ | |
|---|---|
DigiKey Part Number | ADIS16305AMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16305AMLZ |
Description | MODULE GYRO W/CONN |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±75, 150, 300 330Hz SPI Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X (Pitch), Y (Roll), Z (Yaw) | |
Range °/s | ±75, 150, 300 | |
Sensitivity (LSB/(°/s)) | 20 ~ 80 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 330Hz | |
Output Type | SPI | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 42 mA | |
Features | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |



