New at DigiKey
Image for D-HSCORG-48516 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-HSCORG-48516

DigiKey Part Number
4876-D-HSCORG-48516-ND
Manufacturer
Manufacturer Product Number
D-HSCORG-48516
Description
RIGID HONEYCOMB BOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polypropylene Sheet Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
80/20, LLC
Series
-
Packaging
Bulk
Part Status
Active
Shape
Sheet
Material
Polypropylene
Thickness
0.313" (7.94mm)
Width
0.048" (1.21mm)
Length
0.096" (2.43mm)
Diameter
-
Color
Gray
Features
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1363,64000 zł363,64 zł
Manufacturers Standard Package
Unit Price without VAT:363,64000 zł
Unit Price with VAT:447,27720 zł