
3330 | |
|---|---|
DigiKey Part Number | 4876-3330-ND |
Manufacturer | |
Manufacturer Product Number | 3330 |
Description | CAP SCREW ROUND HEX 5/16"-18 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Round Head Cap Screw Hex Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Round Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | 0.661" (16.80mm) | |
Head Height | 0.165" (4.19mm) | |
Length - Below Head | 0.687" (17.45mm) | |
Length - Overall | 0.852" (21.65mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 zł | 2,20 zł |
| Unit Price without VAT: | 2,20000 zł |
|---|---|
| Unit Price with VAT: | 2,70600 zł |


