
TPR3340-S3TR | |
|---|---|
DigiKey Part Number | 5503-TPR3340-S3TR-ND - Tape & Reel (TR) 5503-TPR3340-S3TRCT-ND - Cut Tape (CT) 5503-TPR3340-S3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR3340-S3TR |
Description | IC VREF SERIES SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.15% SOT-23G-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPR3340-S3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 80µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.146V ~ 5.5V | |
Current - Supply | 180µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23G-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 zł | 7,12 zł |
| 10 | 5,24900 zł | 52,49 zł |
| 25 | 4,78080 zł | 119,52 zł |
| 100 | 4,26560 zł | 426,56 zł |
| 250 | 4,01952 zł | 1 004,88 zł |
| 500 | 3,87134 zł | 1 935,67 zł |
| 1 000 | 3,74929 zł | 3 749,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,62305 zł | 10 869,15 zł |
| Unit Price without VAT: | 7,12000 zł |
|---|---|
| Unit Price with VAT: | 8,75760 zł |

