
TPA5522-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPA5522-SO1RTR-ND - Tape & Reel (TR) 5503-TPA5522-SO1RCT-ND - Cut Tape (CT) 5503-TPA5522-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA5522-SO1R |
Description | IC CHOPPER 2 CIRCUIT 8-SOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 20V/ms | |
Gain Bandwidth Product | 78 kHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 830 nV | |
Current - Supply | 9.8µA (x2 Channels) | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 zł | 5,06 zł |
| 10 | 3,69100 zł | 36,91 zł |
| 25 | 3,34360 zł | 83,59 zł |
| 100 | 2,96420 zł | 296,42 zł |
| 250 | 2,78300 zł | 695,75 zł |
| 500 | 2,67370 zł | 1 336,85 zł |
| 1 000 | 2,63708 zł | 2 637,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,39882 zł | 9 595,28 zł |
| Unit Price without VAT: | 5,06000 zł |
|---|---|
| Unit Price with VAT: | 6,22380 zł |

