Reclosable Fastener Hook and Loop - Loop Only 0.625" (15.88mm) X 150.00' (45.72m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ-3401 (BLACK) 5/8"

DigiKey Part Number
SJ340158B-50-ND
Manufacturer
Manufacturer Product Number
SJ-3401 (BLACK) 5/8"
Description
RECLSBLE FSTNR 0.625" X 150.00'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Loop Only 0.625" (15.88mm) X 150.00' (45.72m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Spool
Part Status
Active
Type
Hook and Loop - Loop Only
Length
150.00' (45.72m)
Width
0.625" (15.88mm)
Diameter
-
Mounting Type
Sew On
Features
-
Material
Polyamide (PA), Nylon
Color
Black
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Spool
QuantityUnit PriceExt Price
18147,79944 zł2 660,39 zł
Manufacturers Standard Package
Unit Price without VAT:147,79944 zł
Unit Price with VAT:181,79331 zł