Heat Shrink Tubing, Flexible 0.945" (24.00mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFTW-203-1-48-BLACK

DigiKey Part Number
SFTW-203-1-48-BLACK-ND
Manufacturer
Manufacturer Product Number
SFTW-203-1-48-BLACK
Description
HEATSHRINK 1 24MM BLACK 48" 5/BX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.945" (24.00mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.039" (0.99mm)
Mfr
Material
Series
Features
Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.945" (24.00mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.315" (8.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1399,44000 zł399,44 zł
Manufacturers Standard Package
Unit Price without VAT:399,44000 zł
Unit Price with VAT:491,31120 zł