


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Hook and Loop | |
Length | 15.00' (4.57m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive | |
Features | - | |
Material | - | |
Color | Black | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |


