
PK10-050PM-S-DA | |
|---|---|
DigiKey Part Number | PK10-050PM-S-DA-ND |
Manufacturer | |
Manufacturer Product Number | PK10-050PM-S-DA |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | PK10-050PM-S-DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.154" (3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 22,70125 zł | 3 632,20 zł |
| Unit Price without VAT: | 22,70125 zł |
|---|---|
| Unit Price with VAT: | 27,92254 zł |



