
PK10-050P-R-DA | |
|---|---|
DigiKey Part Number | PK10-050P-R-DA-ND |
Manufacturer | |
Manufacturer Product Number | PK10-050P-R-DA |
Description | CONN PLUG 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | PK10-050P-R-DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 zł | 28,21 zł |
| 10 | 23,97700 zł | 239,77 zł |
| 25 | 22,47400 zł | 561,85 zł |
| 50 | 21,40080 zł | 1 070,04 zł |
| 160 | 19,71419 zł | 3 154,27 zł |
| 320 | 18,77363 zł | 6 007,56 zł |
| 640 | 17,87830 zł | 11 442,11 zł |
| 1 120 | 17,18681 zł | 19 249,23 zł |
| Unit Price without VAT: | 28,21000 zł |
|---|---|
| Unit Price with VAT: | 34,69830 zł |



