


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,90000 zł | 60,90 zł |
| 10 | 46,83300 zł | 468,33 zł |
| 25 | 42,35800 zł | 1 058,95 zł |
| 50 | 39,33040 zł | 1 966,52 zł |
| 100 | 36,58540 zł | 3 658,54 zł |
| 250 | 33,34876 zł | 8 337,19 zł |
| 500 | 31,16820 zł | 15 584,10 zł |
| 1 000 | 29,19611 zł | 29 196,11 zł |
| Unit Price without VAT: | 60,90000 zł |
|---|---|
| Unit Price with VAT: | 74,90700 zł |

